LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PDTC143ZU,115-JSM product image
  • PDTC143ZU,115-JSM thumbnail 1
  • PDTC143ZU,115-JSM thumbnail 2
  • PDTC143ZU,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PDTC143ZU,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PDTC143ZU,115-JSM
LCSC Part #
C53114198
Packaging
SOT-323
Customer #
Key Attributes
50V 100mA 1 NPN (Pre-Biased) NPN SOT-323 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconJSMSEMI PDTC143ZU,115-JSM
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0328$ 0.66
200+$ 0.0258$ 5.16
600+$ 0.0218$ 13.08
3,000+$ 0.0195$ 58.50
9,000+$ 0.0174$ 156.60
21,000+$ 0.0163$ 342.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerJSMSEMI
PackagingSOT-323
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO50V
Transition frequency(fT)250MHz
DC Current Gain-
Emitter-Base Voltage VEBO-
Operating Temperature-
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor6.11kΩ
Resistor Ratio12
Pd - Power Dissipation-
Input Voltage (VI(on)@Ic,Vce)1.3V@5mA,0.3V
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Number1 NPN (Pre-Biased)
typeNPN

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series consists of NPN digital transistors with built-in bias resistors, enabling inverter circuit configuration without external input resistors. The bias resistors use fully isolated thin-film resistors, allowing negative bias input and virtually eliminating parasitic effects. This series simplifies device design, as operation requires only setting the switching conditions.

Features

AI Translation
  • Built-in bias resistors — no external input resistors required for inverter circuit configuration
  • Fully isolated thin-film bias resistors supporting negative input bias with minimal parasitic effects
  • Simple device design — only switching conditions need to be set
  • Wide supply voltage range up to 50V
  • Wide input voltage range from -5V to +30V
  • Low output voltage (ON state), typical value 0.1V
  • High DC current gain, minimum value 80
  • Low input current and output leakage current
  • High transition frequency up to 250MHz

Applications

AI Translation
  • General-purpose inverter circuits
  • Digital logic applications
  • Signal processing circuits
  • Low-power electronic devices
  • Consumer electronics