LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PESD12VS1UB,115-JSM product image
  • PESD12VS1UB,115-JSM thumbnail 1
  • PESD12VS1UB,115-JSM thumbnail 2
  • PESD12VS1UB,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PESD12VS1UB,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PESD12VS1UB,115-JSM
LCSC Part #
C53114197
Packaging
SOD-523
Customer #
Key Attributes
25V 9.6A 240W@8/20us 14.1V 12V SOD-523 TVS Diodes RoHS
Datasheetpdf iconJSMSEMI PESD12VS1UB,115-JSM
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0341$ 0.68
200+$ 0.0267$ 5.34
600+$ 0.0226$ 13.56
3,000+$ 0.0202$ 60.60
9,000+$ 0.0181$ 162.90
21,000+$ 0.0169$ 354.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOD-523
Clamping Voltage25V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)9.6A
Peak Pulse Power Dissipation (Ppp)240W@8/20us
Voltage - Breakdown14.1V
Reverse Leakage Current (Ir)10nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PESD12VS1UB is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for space-constrained PCB designs. Thanks to its compact form factor, it is well suited for mobile phones, portable devices, digital cameras, power supplies, and many other portable applications.

Features

AI Translation
  • Compact footprint: 0.047" × 0.032" [1.20 mm × 0.80 mm]
  • Low profile body height: 0.028" (0.7 mm)
  • Breakdown voltage: 2.5 V ~ 12 V
  • Peak power up to 240 W (8×20 μs pulse condition)
  • Low leakage current
  • Typical response time < 1 ns
  • Human Body Model ESD rating: Level 3 (>16 kV)
  • IEC61000-4-2 Level 4 ESD protection compliant
  • IEC61000-4-4 enhanced EFT protection compliant
  • Lead-free package available
  • Package type: SOD-523