JSMSEMI PESD5V0L5UY,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD5V0L5UY,115-JSM |
| LCSC Part # | C53114193 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 18V 6A@8/20us 100W 8V 5V SOT-363 TVS Diodes RoHS |
| Datasheet | JSMSEMI PESD5V0L5UY,115-JSM |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W |
| Type | Description | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
This ESD array is designed to protect five I/O lines against ESD and latch-up transients. It utilizes advanced technology to deliver high peak pulse power handling capability and fast response time, making it suitable for voltage-sensitive electronic equipment. The device comes in a compact SOT-363 package, features low leakage current, and is RoHS compliant, ensuring reliability across a wide range of applications.
Features
- ESD and latch-up protection
- SOT-363 package
- RoHS compliant
- Matte tin lead finish (lead-free)
- Protects five I/O lines
- IEC61000-4-2 Level 4 compliant: contact discharge >20kV; air discharge >20kV
Applications
- Peripherals
- Audio players
- Digital cameras
- Portable instruments
- Mobile phones and accessories
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0555 | $ 0.56 |
| 100+ | $ 0.0445 | $ 4.45 |
| 300+ | $ 0.039 | $ 11.70 |
| 3,000+ | $ 0.0349 | $ 104.70 |
| 6,000+ | $ 0.0316 | $ 189.60 |
| 9,000+ | $ 0.0299 | $ 269.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W |
| Type | Description | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
This ESD array is designed to protect five I/O lines against ESD and latch-up transients. It utilizes advanced technology to deliver high peak pulse power handling capability and fast response time, making it suitable for voltage-sensitive electronic equipment. The device comes in a compact SOT-363 package, features low leakage current, and is RoHS compliant, ensuring reliability across a wide range of applications.
Features
- ESD and latch-up protection
- SOT-363 package
- RoHS compliant
- Matte tin lead finish (lead-free)
- Protects five I/O lines
- IEC61000-4-2 Level 4 compliant: contact discharge >20kV; air discharge >20kV
Applications
- Peripherals
- Audio players
- Digital cameras
- Portable instruments
- Mobile phones and accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



