JSMSEMI NX2301P,215-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | NX2301P,215-JSM |
| LCSC Part # | C53114174 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.2W 20V 3.5A 600mV 49mΩ@4.5V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 50pF | |
| Pd - Power Dissipation | 1.2W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 49mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 6.6nC | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance @ VGS=-4.5V
- -3.3V logic level control
- P-channel SOT23 package
- Lead-free, RoHS compliant
Applications
AI Translation
- High-side load switch
- Switching circuit
- High-speed line driver
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.023 | $ 0.46 |
| 200+ | $ 0.0178 | $ 3.56 |
| 600+ | $ 0.0149 | $ 8.94 |
| 3,000+ | $ 0.0132 | $ 39.60 |
| 9,000+ | $ 0.0117 | $ 105.30 |
| 21,000+ | $ 0.0109 | $ 228.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 50pF | |
| Pd - Power Dissipation | 1.2W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 49mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 6.6nC | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance @ VGS=-4.5V
- -3.3V logic level control
- P-channel SOT23 package
- Lead-free, RoHS compliant
Applications
AI Translation
- High-side load switch
- Switching circuit
- High-speed line driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

