JSMSEMI PRTR5V0U2AX,215-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PRTR5V0U2AX,215-JSM |
| LCSC Part # | C53114160 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | 7.5V 5V SOT-143 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-143 | |
| Clamping Voltage | 15V;18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us;4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us;60W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Peak pulse power 45W (8/20µs)
- Low capacitance ESD protection
- SOT-143 package
- RoHS compliant
- Lead-free matte tin finish
- Protects two high-speed data lines and Vcc
- Compliant with IEC61000-4-2 Level 4: contact discharge > 15kV, air discharge > 20kV
Applications
AI Translation
- I²C bus protection
- ISDN S/T interface
- Ethernet 10/100 BaseT
- Portable electronics
- Video line protection
In-Stock: 1,480
1,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0643 | $ 0.64 |
| 100+ | $ 0.0513 | $ 5.13 |
| 300+ | $ 0.0447 | $ 13.41 |
| 3,000+ | $ 0.0398 | $ 119.40 |
| 6,000+ | $ 0.0359 | $ 215.40 |
| 9,000+ | $ 0.0339 | $ 305.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-143 | |
| Clamping Voltage | 15V;18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us;4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us;60W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Peak pulse power 45W (8/20µs)
- Low capacitance ESD protection
- SOT-143 package
- RoHS compliant
- Lead-free matte tin finish
- Protects two high-speed data lines and Vcc
- Compliant with IEC61000-4-2 Level 4: contact discharge > 15kV, air discharge > 20kV
Applications
AI Translation
- I²C bus protection
- ISDN S/T interface
- Ethernet 10/100 BaseT
- Portable electronics
- Video line protection
C53114160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



