JSMSEMI NX3008NBKS,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | NX3008NBKS,115-JSM |
| LCSC Part # | C53114156 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 150mW 30V 340mA 2.5V 5Ω@10V 1 N-channel N-Channel SOT-363 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 30pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power MOSFET technology
- Excellent thermal dissipation package
- High-density cell design for low on-resistance RDS(ON)
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free
Features
AI Translation
- V<sub>DS</sub> = 30V
- I<sub>D</sub> = 0.34A
- R<sub>DS(ON)</sub> (at V<sub>GS</sub> = 10V) < 5300mΩ
- 100% EAS tested
- 100% V<sub>DS</sub> tested
Applications
AI Translation
- Power switch applications
- Uninterruptible power supplies
- DC-DC converters
- Motor drivers
In-Stock: 2,870
2,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0762 | $ 0.38 |
| 50+ | $ 0.0607 | $ 3.04 |
| 150+ | $ 0.053 | $ 7.95 |
| 500+ | $ 0.0471 | $ 23.55 |
| 3,000+ | $ 0.0425 | $ 127.50 |
| 6,000+ | $ 0.0402 | $ 241.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 30pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power MOSFET technology
- Excellent thermal dissipation package
- High-density cell design for low on-resistance RDS(ON)
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free
Features
AI Translation
- V<sub>DS</sub> = 30V
- I<sub>D</sub> = 0.34A
- R<sub>DS(ON)</sub> (at V<sub>GS</sub> = 10V) < 5300mΩ
- 100% EAS tested
- 100% V<sub>DS</sub> tested
Applications
AI Translation
- Power switch applications
- Uninterruptible power supplies
- DC-DC converters
- Motor drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



