JSMSEMI PBSS4041PX,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PBSS4041PX,115-JSM |
| LCSC Part # | C53114151 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 60V 320 1 PNP PNP 5A SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 320 | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PNP transistor
- High current output, up to 5A
- Low saturation voltage
- SOT-89 package
In-Stock: 1,463
1,463 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5639 | $ 0.56 |
| 10+ | $ 0.4473 | $ 4.47 |
| 30+ | $ 0.397 | $ 11.91 |
| 100+ | $ 0.3338 | $ 33.38 |
| 500+ | $ 0.3063 | $ 153.15 |
| 1,000+ | $ 0.2885 | $ 288.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 320 | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PNP transistor
- High current output, up to 5A
- Low saturation voltage
- SOT-89 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



