JSMSEMI PRTR5V0U4D,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PRTR5V0U4D,125-JSM |
| LCSC Part # | C53114148 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 7.5V 5V SOT-23-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 18V;18.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us;11A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 54W@8/20us;200W@8/20us | |
| Voltage - Breakdown | 7.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PRTR5V0U4D,125-JSM is an ultra-low capacitance TVS array built on advanced monolithic silicon technology, offering fast response time and low ESD clamping voltage, making it an ideal solution for protecting voltage-sensitive high-speed data lines. The device features ultra-low capacitance with a typical value of 0.6 pF and complies with IEC 61000-4-2 (ESD) standards, with air discharge ±17kV and contact discharge ±15kV. It comes in a 6-pin lead-free SOT23-6 package. The combination of compact size, ultra-low capacitance, and high ESD surge capability makes it well suited for applications such as multimedia and other high-speed ports.
Features
- Ultra-low capacitance: 0.6pF typical (I/O-GND)
- Ultra-low leakage current: nA level
- Low operating voltage: 5.0V
- Protects up to 4 data lines and 1 power line
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test: air discharge ±17kV; contact discharge ±15kV
- IEC61000-4-5 (Lightning Surge) 3.5A (8/20μs)
- SOT23-6 package
- RoHS compliant
Applications
- Monitors and flat panel displays
- Set-top boxes and digital TVs
- Video graphics cards
- Digital Video Interface (DVI)
- Laptops
- PCI Express and serial SATA ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0306 | $ 0.61 |
| 200+ | $ 0.024 | $ 4.80 |
| 600+ | $ 0.0204 | $ 12.24 |
| 3,000+ | $ 0.0182 | $ 54.60 |
| 9,000+ | $ 0.0163 | $ 146.70 |
| 21,000+ | $ 0.0152 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 18V;18.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us;11A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 54W@8/20us;200W@8/20us | |
| Voltage - Breakdown | 7.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PRTR5V0U4D,125-JSM is an ultra-low capacitance TVS array built on advanced monolithic silicon technology, offering fast response time and low ESD clamping voltage, making it an ideal solution for protecting voltage-sensitive high-speed data lines. The device features ultra-low capacitance with a typical value of 0.6 pF and complies with IEC 61000-4-2 (ESD) standards, with air discharge ±17kV and contact discharge ±15kV. It comes in a 6-pin lead-free SOT23-6 package. The combination of compact size, ultra-low capacitance, and high ESD surge capability makes it well suited for applications such as multimedia and other high-speed ports.
Features
- Ultra-low capacitance: 0.6pF typical (I/O-GND)
- Ultra-low leakage current: nA level
- Low operating voltage: 5.0V
- Protects up to 4 data lines and 1 power line
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test: air discharge ±17kV; contact discharge ±15kV
- IEC61000-4-5 (Lightning Surge) 3.5A (8/20μs)
- SOT23-6 package
- RoHS compliant
Applications
- Monitors and flat panel displays
- Set-top boxes and digital TVs
- Video graphics cards
- Digital Video Interface (DVI)
- Laptops
- PCI Express and serial SATA ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



