JSMSEMI TL431AIDBZR,215-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TL431AIDBZR,215-JSM |
| LCSC Part # | C53114141 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V~36V ±1% 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 series ICs are three-terminal adjustable shunt regulators with guaranteed thermal stability over the full operating range. These devices feature sharp turn-on characteristics, low temperature drift, and low output impedance, making them ideal replacements for Zener diodes in applications such as switching power supplies, chargers, and other adjustable regulators. The output voltage can be set to any value between VREF (2.5V) and the maximum cathode voltage (36V). The TL431 precision voltage reference offers two voltage tolerance options: 0.5% and 1.0%. The device is available in the SOT-23 package.
Features
- Programmable precision output voltage range: 2.5V to 36V
- High stability with capacitive loads
- Low temperature drift: 4.5mV typical
- Low equivalent full-range temperature coefficient: 20PPM/℃ typical
- Low dynamic output impedance: 0.15Ω typical
- Sink current capability: 1mA to 100mA
- Low output noise
- Wide operating temperature range: -40℃ to 85℃
Applications
- Charger
- Voltage adapter
- Switching power supply
- Graphics card
- Precision voltage reference
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0295 | $ 0.59 |
| 200+ | $ 0.0231 | $ 4.62 |
| 600+ | $ 0.0196 | $ 11.76 |
| 3,000+ | $ 0.0174 | $ 52.20 |
| 9,000+ | $ 0.0155 | $ 139.50 |
| 21,000+ | $ 0.0145 | $ 304.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 series ICs are three-terminal adjustable shunt regulators with guaranteed thermal stability over the full operating range. These devices feature sharp turn-on characteristics, low temperature drift, and low output impedance, making them ideal replacements for Zener diodes in applications such as switching power supplies, chargers, and other adjustable regulators. The output voltage can be set to any value between VREF (2.5V) and the maximum cathode voltage (36V). The TL431 precision voltage reference offers two voltage tolerance options: 0.5% and 1.0%. The device is available in the SOT-23 package.
Features
- Programmable precision output voltage range: 2.5V to 36V
- High stability with capacitive loads
- Low temperature drift: 4.5mV typical
- Low equivalent full-range temperature coefficient: 20PPM/℃ typical
- Low dynamic output impedance: 0.15Ω typical
- Sink current capability: 1mA to 100mA
- Low output noise
- Wide operating temperature range: -40℃ to 85℃
Applications
- Charger
- Voltage adapter
- Switching power supply
- Graphics card
- Precision voltage reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



