JSMSEMI BSS84AKW,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BSS84AKW,115-JSM |
| LCSC Part # | C53114139 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 225mW 60V 170mA 1.6V 4.8Ω@10V 1 P-Channel P-Channel SOT-323 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 10pF | |
| Pd - Power Dissipation | 225mW | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 4.8Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High efficiency
- Low threshold voltage
- High-speed switching
- Compact SMT package, saves board space
Applications
AI Translation
- DC-DC converters
- Load switches
- Power management in portable and battery-powered products (e.g., computers, printers, cellular phones, and cordless phones)
In-Stock: 3,920
3,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0371 | $ 0.74 |
| 200+ | $ 0.0291 | $ 5.82 |
| 600+ | $ 0.0247 | $ 14.82 |
| 3,000+ | $ 0.022 | $ 66.00 |
| 9,000+ | $ 0.0197 | $ 177.30 |
| 21,000+ | $ 0.0185 | $ 388.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 10pF | |
| Pd - Power Dissipation | 225mW | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 4.8Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High efficiency
- Low threshold voltage
- High-speed switching
- Compact SMT package, saves board space
Applications
AI Translation
- DC-DC converters
- Load switches
- Power management in portable and battery-powered products (e.g., computers, printers, cellular phones, and cordless phones)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



