JSMSEMI PESD24VS1UB,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD24VS1UB,115-JSM |
| LCSC Part # | C53114130 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 55V 3A@8/20us 150W@8/20us 26.7V 24V SOD-523 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD24VS1UB,115-JSM is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in designs where PCB space is limited.
Features
AI Translation
- Small outline dimensions
- Low body height
- Isolation voltage: 24V
- Peak power up to 150W under 8×20μs pulse
- Low leakage current
- Typical response time less than 1 ns
- ESD rating compliant with Human Body Model Level 3 (greater than 15 kV)
- IEC61000-4-2 Level 4 ESD protection
- IEC61000-4-4 Level 4 EFT protection
- We declare that product materials are RoHS compliant.
- S- prefix for automotive and other applications requiring unique production site and change control requirements; AEC-Q101 qualified with PPAP capability.
Applications
AI Translation
- Mobile phones
- Portable devices
- Digital cameras
- Power supplies
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0181 | $ 0.91 |
| 500+ | $ 0.0141 | $ 7.05 |
| 3,000+ | $ 0.0118 | $ 35.40 |
| 6,000+ | $ 0.0105 | $ 63.00 |
| 24,000+ | $ 0.0093 | $ 223.20 |
| 51,000+ | $ 0.0087 | $ 443.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD24VS1UB,115-JSM is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in designs where PCB space is limited.
Features
AI Translation
- Small outline dimensions
- Low body height
- Isolation voltage: 24V
- Peak power up to 150W under 8×20μs pulse
- Low leakage current
- Typical response time less than 1 ns
- ESD rating compliant with Human Body Model Level 3 (greater than 15 kV)
- IEC61000-4-2 Level 4 ESD protection
- IEC61000-4-4 Level 4 EFT protection
- We declare that product materials are RoHS compliant.
- S- prefix for automotive and other applications requiring unique production site and change control requirements; AEC-Q101 qualified with PPAP capability.
Applications
AI Translation
- Mobile phones
- Portable devices
- Digital cameras
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



