LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PESD24VF1BLYL-JSM product image
  • PESD24VF1BLYL-JSM thumbnail 1
  • PESD24VF1BLYL-JSM thumbnail 2
  • PESD24VF1BLYL-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PESD24VF1BLYL-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PESD24VF1BLYL-JSM
LCSC Part #
C53114129
Packaging
DFN1006-2L
Customer #
Key Attributes
38V 38W@8/20us 26V 24V DFN1006-2L TVS Diodes RoHS
Datasheetpdf iconJSMSEMI PESD24VF1BLYL-JSM
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3424$ 1.71
50+$ 0.2712$ 13.56
150+$ 0.2407$ 36.11
500+$ 0.2027$ 101.35
2,500+$ 0.1857$ 464.25
5,000+$ 0.1756$ 878.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingDFN1006-2L
Clamping Voltage38V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)38W@8/20us
Voltage - Breakdown26V
Number of Channels1
typeTVS
Reverse Leakage Current (Ir)500nA
Polarity-
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

PESD24VF1BLYL-JSM is an ultra-low capacitance TVS diode designed to provide ESD protection for high-speed data interfaces. With a typical capacitance of 0.3 pF, it protects sensitive systems against overvoltage and overcurrent transient events. The device complies with IEC 61000-4-2 (ESD) Level 4 (±15 kV air discharge, ±8 kV contact discharge) and offers high robustness against CDM ESD and cable discharge events (CDE). The PESD24VF1BLYL-JSM is housed in an ultra-compact DFN1006 package, with each device protecting one high-speed data line. This makes it ideal for space-constrained applications requiring single-line protection. The combination of low capacitance, ultra-compact form factor, and high ESD robustness makes the PESD24VF1BLYL-JSM well suited for high-speed data ports and high-frequency line applications.

Features

AI Translation
  • Transient protection for high-speed data lines per IEC 61000-4-2 (ESD)
  • ±15 kV (contact discharge)
  • ±20 kV (air discharge)
  • Protection against Cable Discharge Events (CDE)
  • Package optimized for high-speed lines
  • Ultra-compact package (1.0mm × 0.6mm × 0.5mm)
  • Protects one data/control line
  • Low capacitance: 0.3 pF (typical)
  • Low leakage current
  • Low clamping voltage

Applications

AI Translation
  • LAN equipment
  • FireWire interface
  • Computers and peripherals
  • Communication systems
  • High-speed data lines