LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI HEF4069UBT-JSM product image
  • HEF4069UBT-JSM thumbnail 1
  • HEF4069UBT-JSM thumbnail 2
  • HEF4069UBT-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI HEF4069UBT-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
HEF4069UBT-JSM
LCSC Part #
C53114120
Packaging
SOP-14
Customer #
Key Attributes
3V~15V 25ns@15V,50pF 6 SOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI HEF4069UBT-JSM
In-Stock: 3,770
3,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0793$ 0.40
50+$ 0.0631$ 3.16
150+$ 0.055$ 8.25
500+$ 0.0489$ 24.45
2,500+$ 0.0441$ 110.25
5,000+$ 0.0416$ 208.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOP-14
Input Type-
Logic Family-
Voltage - Supply3V~15V
Output Logic Level - Low-
Propagation Delay25ns@15V,50pF
Features-
Input Logic Level - Low1V;2V;2.5V
Operating Temperature-40℃~+85℃
Input Logic Level - High4V;8V;12.5V
Number of Circuits6
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)-
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

HEF4069UBT-JSM is a general-purpose hex unbuffered inverter. Each inverter is a single-stage configuration. The recommended operating supply voltage VDD ranges from 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input. Package: SOP14.

Features

AI Translation
  • Wide supply voltage range: 3V to 15V
  • Fully static operation
  • 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • Operating temperature range: -40℃ to +85℃
  • Package: SOP14