JSMSEMI PMEG2020AEA,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PMEG2020AEA,115-JSM |
| LCSC Part # | C53114115 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 40V 1 Independent 2A SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 420mV@1A;500mV@2A | |
| Reverse Leakage Current (Ir) | 80uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PMEG2020AEA,115-JSM is a Schottky barrier diode featuring low forward voltage drop, making it ideal for low-power applications. It comes in an ultra-compact SOD-323 package with SMT support, and complies with RoHS and green EMC requirements. With a maximum repetitive reverse voltage of 40V and average forward current of 2A, it operates effectively in low-voltage rectification, reverse polarity protection, and other low-power scenarios.
Features
- Low forward voltage drop
- Ultra-compact SOD-323 package
- Surface mount device type
- RoHS compliant
- Green EMC
- Color band indicates cathode
Applications
- Low-voltage rectification
- Reverse polarity protection
- Low-power applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0413 | $ 0.41 |
| 100+ | $ 0.033 | $ 3.30 |
| 300+ | $ 0.0288 | $ 8.64 |
| 3,000+ | $ 0.0256 | $ 76.80 |
| 6,000+ | $ 0.0231 | $ 138.60 |
| 9,000+ | $ 0.0218 | $ 196.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 420mV@1A;500mV@2A | |
| Reverse Leakage Current (Ir) | 80uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PMEG2020AEA,115-JSM is a Schottky barrier diode featuring low forward voltage drop, making it ideal for low-power applications. It comes in an ultra-compact SOD-323 package with SMT support, and complies with RoHS and green EMC requirements. With a maximum repetitive reverse voltage of 40V and average forward current of 2A, it operates effectively in low-voltage rectification, reverse polarity protection, and other low-power scenarios.
Features
- Low forward voltage drop
- Ultra-compact SOD-323 package
- Surface mount device type
- RoHS compliant
- Green EMC
- Color band indicates cathode
Applications
- Low-voltage rectification
- Reverse polarity protection
- Low-power applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



