LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PMEG6010ELRX-JSM product image
  • PMEG6010ELRX-JSM thumbnail 1
  • PMEG6010ELRX-JSM thumbnail 2
  • PMEG6010ELRX-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PMEG6010ELRX-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PMEG6010ELRX-JSM
LCSC Part #
C53114112
Packaging
SOD-123FL
Customer #
Key Attributes
60V 1 Independent 700mV@1A 1A SOD-123FL Single Diodes RoHS
Datasheetpdf iconJSMSEMI PMEG6010ELRX-JSM
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1126$ 0.56
50+$ 0.0897$ 4.49
150+$ 0.0782$ 11.73
500+$ 0.0697$ 34.85
3,000+$ 0.0628$ 188.40
6,000+$ 0.0594$ 356.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-123FL
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)60V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)700mV@1A
Reverse Leakage Current (Ir)300uA@60V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount applications
  • Low power dissipation, high efficiency
  • High forward surge current capability
  • Low voltage, high frequency inverters, freewheeling, and polarity protection applications