JSMSEMI PESD5V0U1UA,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD5V0U1UA,115-JSM |
| LCSC Part # | C53114097 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 20V 4A@8/20us 80W@8/20us 7.5V 5V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD5V0U1UA,115-JSM is an ultra-low capacitance ESD protection diode designed to protect high-speed data lines. It is RoHS compliant, features lead-free matte tin-plated leads, and provides reliable ESD protection in a compact SOD-323 package.
Features
AI Translation
- 80W (8/20μs) peak pulse power
- Ultra-low junction capacitance (typical 0.5pF)
- SOD-323 compact package
- RoHS compliant, lead-free matte tin-plated leads
- Protection for single high-speed data line
- Compliant with IEC61000-4-2 Level 4
Applications
AI Translation
- Serial ATA
- USB Port
- MDDI Port
- DisplayPort
- PCI Express
- Digital Visual Interface (DVI)
- Mobile Phones & Accessories
In-Stock: 3,360
3,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0482 | $ 0.48 |
| 100+ | $ 0.0384 | $ 3.84 |
| 300+ | $ 0.0335 | $ 10.05 |
| 3,000+ | $ 0.0298 | $ 89.40 |
| 6,000+ | $ 0.0269 | $ 161.40 |
| 9,000+ | $ 0.0254 | $ 228.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD5V0U1UA,115-JSM is an ultra-low capacitance ESD protection diode designed to protect high-speed data lines. It is RoHS compliant, features lead-free matte tin-plated leads, and provides reliable ESD protection in a compact SOD-323 package.
Features
AI Translation
- 80W (8/20μs) peak pulse power
- Ultra-low junction capacitance (typical 0.5pF)
- SOD-323 compact package
- RoHS compliant, lead-free matte tin-plated leads
- Protection for single high-speed data line
- Compliant with IEC61000-4-2 Level 4
Applications
AI Translation
- Serial ATA
- USB Port
- MDDI Port
- DisplayPort
- PCI Express
- Digital Visual Interface (DVI)
- Mobile Phones & Accessories
C53114097 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



