LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZX384-C5V6,115-JSM product image
  • BZX384-C5V6,115-JSM thumbnail 1
  • BZX384-C5V6,115-JSM thumbnail 2
  • BZX384-C5V6,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZX384-C5V6,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZX384-C5V6,115-JSM
LCSC Part #
C53114090
Packaging
SOD-323
Customer #
Key Attributes
400mW 1 Independent 5.49V~5.71V 5.6V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconJSMSEMI BZX384-C5V6,115-JSM
In-Stock: 5,880
5,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0208$ 0.42
200+$ 0.0164$ 3.28
600+$ 0.0139$ 8.34
3,000+$ 0.0124$ 37.20
9,000+$ 0.0111$ 99.90
21,000+$ 0.0104$ 218.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@2.5V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.49V~5.71V
Zener Voltage(Nom)5.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2V~75V
  • Tight voltage tolerance: ±2% for B series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems