LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PMLL4148L-JSM product image
  • PMLL4148L-JSM thumbnail 1
  • PMLL4148L-JSM thumbnail 2
  • PMLL4148L-JSM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSMSEMI PMLL4148L-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PMLL4148L-JSM
LCSC Part #
C53114083
Packaging
SOD-80C
Customer #
Key Attributes
4ns 1 Independent 75V 1V@10mA 150mA SOD-80C Single Diodes RoHS
Datasheetpdf iconJSMSEMI PMLL4148L-JSM
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0131$ 0.66
500+$ 0.0102$ 5.10
3,000+$ 0.0086$ 25.80
6,000+$ 0.0077$ 46.20
24,000+$ 0.0069$ 165.60
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-80C
Reverse Recovery Time (trr)4ns
Diode Configuration1 Independent
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1V@10mA
Reverse Leakage Current (Ir)25nA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece