LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZX84-C6V8,215-JSM product image
  • BZX84-C6V8,215-JSM thumbnail 1
  • BZX84-C6V8,215-JSM thumbnail 2
  • BZX84-C6V8,215-JSM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSMSEMI BZX84-C6V8,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZX84-C6V8,215-JSM
LCSC Part #
C53114073
Packaging
SOT-23
Customer #
Key Attributes
350mW 1 Independent 6.4V~7.2V 6.8V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconJSMSEMI BZX84-C6V8,215-JSM
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0131$ 0.66
500+$ 0.0102$ 5.10
3,000+$ 0.0086$ 25.80
6,000+$ 0.0076$ 45.60
24,000+$ 0.0068$ 163.20
51,000+$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece