LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BAT54AW,115-JSM product image
  • BAT54AW,115-JSM thumbnail 1
  • BAT54AW,115-JSM thumbnail 2
  • BAT54AW,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BAT54AW,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BAT54AW,115-JSM
LCSC Part #
C53114068
Packaging
SOT-323
Customer #
Key Attributes
1 Independent 30V 1V@100mA 200mA SOT-323 Single Diodes RoHS
Datasheetpdf iconJSMSEMI BAT54AW,115-JSM
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0214$ 0.43
200+$ 0.0166$ 3.32
600+$ 0.014$ 8.40
3,000+$ 0.0124$ 37.20
9,000+$ 0.011$ 99.00
21,000+$ 0.0102$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOT-323
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VR = 30V
  • IF(AV) = 0.2A
  • High current capability
  • Low forward voltage drop
  • Ultrafast switching speed
  • SOT-323

Applications

AI Translation
  • High-speed switching applications