JSMSEMI PMBT4403,215-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| MPN | PMBT4403,215-JSM |
| LCSC Part # | C53114047 |
| Packaging | SOT-23 |
| Customer # | |
| Description | 40V 30 1 PNP PNP 600mA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0204 | $ 0.41 |
200+ | $ 0.016 | $ 3.20 |
600+ | $ 0.0135 | $ 8.10 |
3,000+ | $ 0.012 | $ 36.00 |
9,000+ | $ 0.0107 | $ 96.30 |
21,000+ | $ 0.01 | $ 210.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$