JSMSEMI PESD5V0V1BB,115-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | PESD5V0V1BB,115-JSM |
| LCSC Part # | C53114037 |
| Package | SOD-523 |
| Customer # | |
| Description | 15V 8A@8/20us 90W@8/20us 6V 5V SOD-523 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,960
5,960
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0397 | $ 0.79 |
200+ | $ 0.0312 | $ 6.24 |
600+ | $ 0.0264 | $ 15.84 |
3,000+ | $ 0.0235 | $ 70.50 |
9,000+ | $ 0.0211 | $ 189.90 |
21,000+ | $ 0.0198 | $ 415.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$