LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PMEG4010ER,115-JSM product image
  • PMEG4010ER,115-JSM thumbnail 1
  • PMEG4010ER,115-JSM thumbnail 2
  • PMEG4010ER,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PMEG4010ER,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PMEG4010ER,115-JSM
LCSC Part #
C53114034
Packaging
SOD-123FL
Customer #
Key Attributes
40V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes RoHS
Datasheetpdf iconJSMSEMI PMEG4010ER,115-JSM
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0248$ 0.50
200+$ 0.0193$ 3.86
600+$ 0.0163$ 9.78
3,000+$ 0.0145$ 43.50
9,000+$ 0.0129$ 116.10
21,000+$ 0.012$ 252.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)100uA@40V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A;60A;22.5A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets Underwriters Laboratories 94V-0 flammability rating
  • Metal-silicon junction, majority carrier conduction
  • Low power dissipation, high efficiency
  • Guaranteed high-temperature soldering: 260℃/10 seconds, 0.375 inch (9.5mm) lead length, 5 lbs (2.3kg) pull force
  • Package type: SOD-123FL