LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PDTC114ET-JSM product image
  • PDTC114ET-JSM thumbnail 1
  • PDTC114ET-JSM thumbnail 2
  • PDTC114ET-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PDTC114ET-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PDTC114ET-JSM
LCSC Part #
C53114014
Packaging
SOT-23
Customer #
Key Attributes
50V 30 50mA 1 NPN (Pre-Biased) NPN SOT-23 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconJSMSEMI PDTC114ET-JSM
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0256$ 0.51
200+$ 0.0199$ 3.98
600+$ 0.0168$ 10.08
3,000+$ 0.0149$ 44.70
9,000+$ 0.0133$ 119.70
21,000+$ 0.0124$ 260.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerJSMSEMI
PackagingSOT-23
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO50V
Transition frequency(fT)250MHz
DC Current Gain30
Emitter-Base Voltage VEBO-
Vce Saturation(VCE(sat))-
Operating Temperature-55℃~+150℃
Current - Collector(Ic)50mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor13kΩ
Resistor Ratio1.2
Pd - Power Dissipation-
Input Voltage (VI(on)@Ic,Vce)3V@10mA,0.3V
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Number1 NPN (Pre-Biased)
typeNPN

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PDTC114ET - JSM consists of an NPN digital transistor with integrated bias resistors, enabling inverter circuit configuration without external input resistors. Thin-film resistors provide complete isolation for negative bias, minimizing parasitic effects. The device simplifies design by requiring only on/off condition configuration, suitable for digital logic applications.

Features

AI Translation
  • Integrated bias resistors: inverter circuit configurable without external input resistors (see equivalent circuit).
  • Thin-film resistor technology: provides isolation for negative bias and eliminates parasitic effects.
  • Simplified design: operation requires only ON/OFF condition settings, reducing design complexity.
  • Multiple package options.
  • Wide operating range: supports supply voltage up to 50V and input voltage from -10V to +40V.

Applications

AI Translation
  • Signal conditioning and switching circuits: consumer electronics and industrial control systems.
  • Digital logic circuits and inverter applications: microcontroller interfaces.