LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI HEF4069UBT,653-JSM product image
  • HEF4069UBT,653-JSM thumbnail 1
  • HEF4069UBT,653-JSM thumbnail 2
  • HEF4069UBT,653-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI HEF4069UBT,653-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
HEF4069UBT,653-JSM
LCSC Part #
C53114004
Packaging
SOP-14
Customer #
Key Attributes
3V~15V 25ns@15V,50pF 6 1uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI HEF4069UBT,653-JSM
In-Stock: 4,440
4,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0793$ 0.40
50+$ 0.0631$ 3.16
150+$ 0.055$ 8.25
500+$ 0.0489$ 24.45
2,500+$ 0.0441$ 110.25
5,000+$ 0.0416$ 208.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOP-14
Input Type-
Logic Family-
Voltage - Supply3V~15V
Output Logic Level - Low-
Propagation Delay25ns@15V,50pF
Features-
Input Logic Level - Low1V;2V;2.5V
Operating Temperature-40℃~+85℃
Input Logic Level - High4V;8V;12.5V
Number of Circuits6
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)1uA
Current - Output High(IOH)2.4mA
Number of Channels-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

HEF4069UBT,653-JSM is a general-purpose hex inverter. Each inverter is a single-stage configuration. The recommended operating supply voltage VDD ranges from 3V to 15V (with respect to VSS, typically ground). Unused inputs must be connected to VDD, VSS, or another input. The package is SOP14.

Features

AI Translation
  • Wide supply voltage range: 3V to 15V
  • Fully static operation
  • 5V, 10V, and 15V parametric ratings available
  • Standardized symmetrical output characteristics
  • Operating temperature range: -40°C to +85°C
  • Package: SOP14