JSMSEMI PESD2V0Y1BSFYL-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD2V0Y1BSFYL-JSM |
| LCSC Part # | C53114002 |
| Packaging | DSN0603-2 |
| Customer # | |
| Key Attributes | 20V 3A@8/20us 60W@8/20us 7.5V Bidirectional 2V DSN0603-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | DSN0603-2 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Transient Voltage Suppressor
- Bidirectional Transient Voltage Suppressor
- Low leakage
- Typical response time less than 1 ns
- IEC61000-4-2 Level 4 ESD protection
- RoHS compliant
- UL-94 V-0 / Green EMC
- Device marking code
In-Stock: 8,986
8,986 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5448 | $ 0.54 |
| 10+ | $ 0.4421 | $ 4.42 |
| 30+ | $ 0.39 | $ 11.70 |
| 100+ | $ 0.3395 | $ 33.95 |
| 500+ | $ 0.3095 | $ 154.75 |
| 1,000+ | $ 0.2937 | $ 293.70 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | DSN0603-2 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Transient Voltage Suppressor
- Bidirectional Transient Voltage Suppressor
- Low leakage
- Typical response time less than 1 ns
- IEC61000-4-2 Level 4 ESD protection
- RoHS compliant
- UL-94 V-0 / Green EMC
- Device marking code
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


