LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PMEG2010ER,115-JSM product image
  • PMEG2010ER,115-JSM thumbnail 1
  • PMEG2010ER,115-JSM thumbnail 2
  • PMEG2010ER,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PMEG2010ER,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PMEG2010ER,115-JSM
LCSC Part #
C53113988
Packaging
SOD-123FL
Customer #
Key Attributes
20V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes RoHS
Datasheetpdf iconJSMSEMI PMEG2010ER,115-JSM
In-Stock: 2,120
2,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0363$ 0.73
200+$ 0.0285$ 5.70
600+$ 0.0241$ 14.46
3,000+$ 0.0215$ 64.50
9,000+$ 0.0193$ 173.70
21,000+$ 0.0181$ 380.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)20V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)100uA@20V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A;60A;22.5A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Metal-silicon junction, majority carrier conduction
  • Low power loss, high efficiency
  • Guaranteed high-temperature soldering: 260℃/10 seconds, lead length 0.375 inches (9.5mm), pull strength 5 lbs (2.3kg)
  • Package type: SOD123FL