JSMSEMI PESD2ETH1G-TR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD2ETH1G-TR-JSM |
| LCSC Part # | C53113984 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 42V 4A@8/20us 300W@8/20us 26V Bidirectional 24V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 42V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 26V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD2ETH1G-TR-JSM is an ultra-low capacitance transient voltage suppressor array designed to protect applications such as portable electronic devices and smartphones. This series offers a bidirectional configuration with a rated power of 300W for 8/20μs waveforms. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. This series provides ultra-low capacitance and low leakage current in a compact SOT-23 package.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±25kV contact discharge
- ±25kV air discharge
- 300W peak pulse power (8/20µs)
- Low clamping voltage
- Protects two bidirectional or two unidirectional lines
- Low leakage current
- RoHS compliant
Applications
- Ethernet 10/100/1000 Base T
- Handheld wireless systems
- Servers, notebooks, and desktop PCs
- Smartphones
- USB interfaces
- Mobile phones and accessories
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0568 | $ 0.57 |
| 100+ | $ 0.0453 | $ 4.53 |
| 300+ | $ 0.0395 | $ 11.85 |
| 3,000+ | $ 0.0352 | $ 105.60 |
| 6,000+ | $ 0.0317 | $ 190.20 |
| 9,000+ | $ 0.03 | $ 270.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 42V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 26V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD2ETH1G-TR-JSM is an ultra-low capacitance transient voltage suppressor array designed to protect applications such as portable electronic devices and smartphones. This series offers a bidirectional configuration with a rated power of 300W for 8/20μs waveforms. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. This series provides ultra-low capacitance and low leakage current in a compact SOT-23 package.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±25kV contact discharge
- ±25kV air discharge
- 300W peak pulse power (8/20µs)
- Low clamping voltage
- Protects two bidirectional or two unidirectional lines
- Low leakage current
- RoHS compliant
Applications
- Ethernet 10/100/1000 Base T
- Handheld wireless systems
- Servers, notebooks, and desktop PCs
- Smartphones
- USB interfaces
- Mobile phones and accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



