LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZX84-C18,215-JSM product image
  • BZX84-C18,215-JSM thumbnail 1
  • BZX84-C18,215-JSM thumbnail 2
  • BZX84-C18,215-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZX84-C18,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZX84-C18,215-JSM
LCSC Part #
C53113970
Packaging
SOT-23
Customer #
Key Attributes
350mW 1 Independent 16.8V~19.1V 18V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconJSMSEMI BZX84-C18,215-JSM
In-Stock: 1,820
1,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0289$ 0.58
200+$ 0.0227$ 4.54
600+$ 0.0192$ 11.52
3,000+$ 0.0171$ 51.30
9,000+$ 0.0153$ 137.70
21,000+$ 0.0144$ 302.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 350 mW power dissipation
  • Zener voltage range 2.4V ~ 51V
  • Ideal for automated assembly processes

Applications

AI Translation
  • 350 mW surface mount Zener diode