LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZX84-C10,215-JSM product image
  • BZX84-C10,215-JSM thumbnail 1
  • BZX84-C10,215-JSM thumbnail 2
  • BZX84-C10,215-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZX84-C10,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZX84-C10,215-JSM
LCSC Part #
C53113968
Packaging
SOT-23
Customer #
Key Attributes
350mW 1 Independent 9.4V~10.6V 10V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconJSMSEMI BZX84-C10,215-JSM
In-Stock: 2,895
2,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0772$ 0.39
50+$ 0.0615$ 3.08
150+$ 0.0536$ 8.04
500+$ 0.0478$ 23.90
3,000+$ 0.0431$ 129.30
6,000+$ 0.0407$ 244.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 350mW power dissipation
  • Zener voltage range 2.4V ~ 51V
  • Ideal for automated assembly processes

Applications

AI Translation
  • 350mW surface mount Zener diode