JSMSEMI PDTC114EU,115-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PDTC114EU,115-JSM |
| LCSC Part # | C53113941 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 50V 50mA 1 NPN (Pre-Biased) NPN SOT-323 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 50mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | - | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PDTC114EU,115-JSM consists of NPN digital transistors with integrated bias resistors, designed to form inverter circuits without external input resistors. Thin-film resistors provide complete isolation for negative bias, minimizing parasitic effects. These devices only require configuration of on/off conditions, simplifying design for digital logic applications.
Features
AI Translation
- Integrated bias resistors: inverter circuit configuration without external input resistors (see equivalent circuit).
- Thin-film resistor technology: isolation for negative bias and elimination of parasitic effects.
- Simplified design: only ON/OFF conditions required, reducing design complexity.
- Multiple package options.
- Wide operating range: supply voltage up to 50V, input voltage from -10V to +40V.
Applications
AI Translation
- Signal conditioning and switching circuits
- Consumer electronics and industrial control systems
- Digital logic circuits and inverter applications
- Microcontroller interfaces
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0279 | $ 0.56 |
| 200+ | $ 0.0219 | $ 4.38 |
| 600+ | $ 0.0186 | $ 11.16 |
| 3,000+ | $ 0.0166 | $ 49.80 |
| 9,000+ | $ 0.0148 | $ 133.20 |
| 21,000+ | $ 0.0139 | $ 291.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 50mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | - | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PDTC114EU,115-JSM consists of NPN digital transistors with integrated bias resistors, designed to form inverter circuits without external input resistors. Thin-film resistors provide complete isolation for negative bias, minimizing parasitic effects. These devices only require configuration of on/off conditions, simplifying design for digital logic applications.
Features
AI Translation
- Integrated bias resistors: inverter circuit configuration without external input resistors (see equivalent circuit).
- Thin-film resistor technology: isolation for negative bias and elimination of parasitic effects.
- Simplified design: only ON/OFF conditions required, reducing design complexity.
- Multiple package options.
- Wide operating range: supply voltage up to 50V, input voltage from -10V to +40V.
Applications
AI Translation
- Signal conditioning and switching circuits
- Consumer electronics and industrial control systems
- Digital logic circuits and inverter applications
- Microcontroller interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



