JSMSEMI PDTC143ZT,215-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PDTC143ZT,215-JSM |
| LCSC Part # | C53113937 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 100mA 1 NPN (Pre-Biased) NPN SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | - | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PDTC143ZT,215-JSM consists of an NPN digital transistor with built-in bias resistors, enabling inverter circuit configuration without external input resistors. The bias resistors are fully isolated thin-film resistors that allow negative input bias, virtually eliminating parasitic effects. This series simplifies device design, requiring only on/off condition settings for operation.
Features
- Built-in bias resistors — inverter circuit configurable without external input resistors
- Fully isolated thin-film bias resistors for input negative bias and minimized parasitic effects
- Simple device design with only on/off conditions to set
- Wide supply voltage range up to 50V
- Wide input voltage range from -5V to +30V
- Low output voltage (on-state), typical 0.1V
- High DC current gain, minimum 80
- Low input current and output leakage current
- High transition frequency of 250MHz
Applications
- General-purpose inverter circuits
- Digital logic applications
- Signal processing circuits
- Low-power electronics
- Consumer electronics
- Industrial control systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0298 | $ 0.60 |
| 200+ | $ 0.0234 | $ 4.68 |
| 600+ | $ 0.0198 | $ 11.88 |
| 3,000+ | $ 0.0177 | $ 53.10 |
| 9,000+ | $ 0.0158 | $ 142.20 |
| 21,000+ | $ 0.0148 | $ 310.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | - | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PDTC143ZT,215-JSM consists of an NPN digital transistor with built-in bias resistors, enabling inverter circuit configuration without external input resistors. The bias resistors are fully isolated thin-film resistors that allow negative input bias, virtually eliminating parasitic effects. This series simplifies device design, requiring only on/off condition settings for operation.
Features
- Built-in bias resistors — inverter circuit configurable without external input resistors
- Fully isolated thin-film bias resistors for input negative bias and minimized parasitic effects
- Simple device design with only on/off conditions to set
- Wide supply voltage range up to 50V
- Wide input voltage range from -5V to +30V
- Low output voltage (on-state), typical 0.1V
- High DC current gain, minimum 80
- Low input current and output leakage current
- High transition frequency of 250MHz
Applications
- General-purpose inverter circuits
- Digital logic applications
- Signal processing circuits
- Low-power electronics
- Consumer electronics
- Industrial control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



