JSMSEMI BSS84,215-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BSS84,215-JSM |
| LCSC Part # | C53113930 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 350mW 50V 130mA 2V 2Ω@10V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 15pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | Standalone | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-high density cell design for extremely low on-resistance
- Excellent on-resistance and maximum DC current capability
- ESD protection
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0193 | $ 0.39 |
| 200+ | $ 0.0149 | $ 2.98 |
| 600+ | $ 0.0124 | $ 7.44 |
| 3,000+ | $ 0.011 | $ 33.00 |
| 9,000+ | $ 0.0097 | $ 87.30 |
| 21,000+ | $ 0.009 | $ 189.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 15pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | Standalone | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-high density cell design for extremely low on-resistance
- Excellent on-resistance and maximum DC current capability
- ESD protection
C53113930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



