LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PESD15VL1BA,115-JSM product image
  • PESD15VL1BA,115-JSM thumbnail 1
  • PESD15VL1BA,115-JSM thumbnail 2
  • PESD15VL1BA,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PESD15VL1BA,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PESD15VL1BA,115-JSM
LCSC Part #
C53113929
Packaging
SOD-323
Customer #
Key Attributes
32V 10A@8/20us 320W@8/20us 16.7V Bidirectional 15V SOD-323 TVS Diodes RoHS
Datasheetpdf iconJSMSEMI PESD15VL1BA,115-JSM
In-Stock: 7,720
7,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0281$ 0.56
200+$ 0.022$ 4.40
600+$ 0.0187$ 11.22
3,000+$ 0.0167$ 50.10
9,000+$ 0.0149$ 134.10
21,000+$ 0.014$ 294.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Clamping Voltage32V
Operating Temperature-
Peak Pulse Current (Ipp)10A@8/20us
Peak Pulse Power Dissipation (Ppp)320W@8/20us
Voltage - Breakdown16.7V
Number of Channels-
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece