LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BAT54A,215-JSM product image
  • BAT54A,215-JSM thumbnail 1
  • BAT54A,215-JSM thumbnail 2
  • BAT54A,215-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BAT54A,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BAT54A,215-JSM
LCSC Part #
C53113875
Packaging
SOT-23
Customer #
Key Attributes
1 Pair Common Anode 30V 800mV@100mA 200mA SOT-23 Single Diodes RoHS
Datasheetpdf iconJSMSEMI BAT54A,215-JSM
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.011$ 0.55
500+$ 0.0086$ 4.30
3,000+$ 0.0073$ 21.90
6,000+$ 0.0065$ 39.00
24,000+$ 0.0058$ 139.20
51,000+$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Operating Junction Temperature Range-
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)800mV@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching
  • Low forward voltage
  • PN junction guard ring for transient and ESD protection
  • Lead-free version available
  • SOT-23 package