JSMSEMI BAV199,215-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | BAV199,215-JSM |
| LCSC Part # | C53113873 |
| Package | SOT-23 |
| Customer # | |
| Description | 3us 85V 1 Pair Series Connection 1V@10mA 140mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,600
6,600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0136 | $ 0.68 |
500+ | $ 0.0107 | $ 5.35 |
3,000+ | $ 0.0091 | $ 27.30 |
6,000+ | $ 0.0081 | $ 48.60 |
24,000+ | $ 0.0072 | $ 172.80 |
51,000+ | $ 0.0068 | $ 346.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$