JSMSEMI HEF4051BT,653-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | HEF4051BT,653-JSM |
| LCSC Part # | C53113840 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~9V 270Ω@4.5V 1 SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Level shifting;Glitch-free switching | |
| Voltage - Supply | 3V~9V | |
| Ron | 270Ω@4.5V | |
| Number of Channels | 1 | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,620
12,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1284 | $ 0.64 |
| 50+ | $ 0.102 | $ 5.10 |
| 150+ | $ 0.0887 | $ 13.31 |
| 500+ | $ 0.0788 | $ 39.40 |
| 2,500+ | $ 0.0709 | $ 177.25 |
| 5,000+ | $ 0.0669 | $ 334.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Level shifting;Glitch-free switching | |
| Voltage - Supply | 3V~9V | |
| Ron | 270Ω@4.5V | |
| Number of Channels | 1 | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

