LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI EV1527-JSM product image
  • EV1527-JSM thumbnail 1
  • EV1527-JSM thumbnail 2
  • EV1527-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI EV1527-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
EV1527-JSM
LCSC Part #
C53113834
Packaging
SOP-8
Customer #
Key Attributes
2V~12V 0.01uA SOP-8 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconJSMSEMI EV1527-JSM
In-Stock: 2,020
2,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0734$ 0.73
100+$ 0.0584$ 5.84
300+$ 0.0509$ 15.27
3,000+$ 0.0452$ 135.60
6,000+$ 0.0408$ 244.80
9,000+$ 0.0385$ 346.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSMSEMI
PackagingSOP-8
TypeDecoder
Voltage - Supply2V~12V
Number of Channels-
Operating Temperature-20℃~+85℃
Features-
Quiescent Current0.01uA
Current - Output High(IOH)25mA;20mA;2mA
Propagation Delay-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

EV1527-JSM is a general-purpose encoder with CMOS architecture, featuring a built-in pre-programmed address code with a 20-bit programmable space capable of generating 1 million unique code combinations, significantly reducing the probability of code collision and enhancing system security. The chip integrates a misoperation key-off function: when a key is held down continuously without any state change, the chip will repeatedly transmit data; after 15 seconds, the chip will automatically enter low-power mode and cease transmission, and the key-off state will not be released until the key is released.

Features

AI Translation
  • Ultra-low quiescent current, typical value less than 0.1 μA, usually 0.01 μA
  • Excellent ESD protection
  • Wide operating voltage range: VCC = 2.0V ~ 12V
  • Supports 4-key input with 15 combination modes
  • 15-second key lockout function to prevent accidental operation
  • Compact SOP8 package
  • Single-ended oscillator design requiring only one external oscillator resistor

Applications

AI Translation
  • Vehicle anti-theft alarm remote control systems
  • Electric door/window remote control systems
  • Lighting remote control systems
  • Wireless doorbells
  • Other remote control systems