TDK B82801B0205A100
| Manufacturer | |
| Mfr. Part # | B82801B0205A100 |
| LCSC Part # | C531107 |
| Package | SMD |
| Customer # | |
| Key Attributes | SMT current sense transformers, EE5.0 core |
| Description | Sense Transformer 50kHz~1MHz 0.8mΩ Primary 0.8mΩ Secondary Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | TDK | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2541 | $ 1.25 |
10+ | $ 1.0271 | $ 10.27 |
30+ | $ 0.902 | $ 27.06 |
100+ | $ 0.7599 | $ 75.99 |
500+ | $ 0.6966 | $ 348.30 |
900+ | $ 0.6688 | $ 601.92 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$