TDK B32778G0306K000
| Manufacturer | |
| MPN | B32778G0306K000 |
| LCSC Part # | C531106 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | CAP FILM 30uF ±10% 1.1kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 30uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2488 | $ 4.25 |
| 10+ | $ 3.6289 | $ 36.29 |
| 30+ | $ 3.2593 | $ 97.78 |
| 70+ | $ 2.8864 | $ 202.05 |
| 490+ | $ 2.7136 | $ 1329.66 |
| 980+ | $ 2.6362 | $ 2583.48 |
Standard Packaging70/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 30uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



