TECH PUBLIC DTA144EM
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | DTA144EM |
| LCSC Part # | C5311023 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-723 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 100mA 100mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
7,860 
7,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0385 | $ 0.77 |
200+ | $ 0.0303 | $ 6.06 |
600+ | $ 0.0258 | $ 15.48 |
2,000+ | $ 0.023 | $ 46.00 |
8,000+ | $ 0.0193 | $ 154.40 |
16,000+ | $ 0.018 | $ 288.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$