TECH PUBLIC HT7533S
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | HT7533S |
| LCSC Part # | C5310978 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low-power high-voltage voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.5µA Current at no Load
- ±2% Output Accuracy
- 150mA Output Current
- Maximum working input voltage: 28V
- Package Available SOT89-3, SOT23-5, SOT23-3L
Applications
AI Translation
- Industrial Controls
- Home Automation
- Modules (Wireless, Camera, etc.)
- Current Limit Protection
- Portable, Battery Powered Equipment
In-Stock: 3,450
3,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0488 | $ 0.49 |
| 100+ | $ 0.0386 | $ 3.86 |
| 300+ | $ 0.0335 | $ 10.05 |
| 3,000+ | $ 0.0297 | $ 89.10 |
| 6,000+ | $ 0.0266 | $ 159.60 |
| 9,000+ | $ 0.0251 | $ 225.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.5µA Current at no Load
- ±2% Output Accuracy
- 150mA Output Current
- Maximum working input voltage: 28V
- Package Available SOT89-3, SOT23-5, SOT23-3L
Applications
AI Translation
- Industrial Controls
- Home Automation
- Modules (Wireless, Camera, etc.)
- Current Limit Protection
- Portable, Battery Powered Equipment
C5310978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



