LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW FOD3182(UMW) product image
Images for reference only

UMW FOD3182(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
FOD3182(UMW)
LCSC Part #
C53109748
Packaging
DIP-8
Customer #
Key Attributes
DIP-8 Isolators - Gate Drivers RoHS
Datasheetpdf iconUMW FOD3182(UMW)
In-Stock: 2,230
2,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6119$ 0.61
10+$ 0.4924$ 4.92
45+$ 0.4334$ 19.50
90+$ 0.3729$ 33.56
495+$ 0.3378$ 167.21
990+$ 0.3187$ 315.51
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerUMW
PackagingDIP-8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

The FOD3182 is a gate drive optocoupler with 3.0A output current, featuring an AlGaAs LED coupled to a photosensitive IC via infrared light. This optocoupler is capable of driving most low-power IGBTs and MOSFETs. It is well-suited for high-speed switching of power IGBTs and MOSFETs in motor control inverter and high-performance power supply applications.

Features

AI Translation
  • Minimum common-mode rejection: 35kV/μs
  • Maximum peak output current: 3A
  • Wide VCC operating voltage range: 10V~30V
  • Maximum propagation delay: 400ns
  • Pulse width distortion: 100ns
  • UVLO with hysteresis
  • Operating temperature range: -40°C~+110°C

Applications

AI Translation
  • Uninterruptible power supply
  • IGBT isolation / power MOSFET gate drive
  • Induction heating
  • Industrial inverter