LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW HCPL-3150-000E(UMW) product image
  • HCPL-3150-000E(UMW) thumbnail 1
  • HCPL-3150-000E(UMW) thumbnail 2
  • HCPL-3150-000E(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW HCPL-3150-000E(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
HCPL-3150-000E(UMW)
LCSC Part #
C53109734
Packaging
DIP-8
Customer #
Key Attributes
DIP-8 Isolators - Gate Drivers RoHS
Datasheetpdf iconUMW HCPL-3150-000E(UMW)
In-Stock: 2,170
2,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6119$ 0.61
10+$ 0.4924$ 4.92
45+$ 0.4334$ 19.50
90+$ 0.3729$ 33.56
495+$ 0.3378$ 167.21
990+$ 0.3187$ 315.51
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerUMW
PackagingDIP-8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

The HCPL-3150 is a 1.0A output current gate drive optocoupler featuring an AlGaAs LED coupled to a photosensitive IC via infrared light. This optocoupler is capable of driving most low-power IGBTs and MOSFETs, making it well suited for high-speed switching of power IGBTs and MOSFETs in motor control inverter and high-performance power supply applications.

Features

AI Translation
  • Minimum common-mode rejection ratio 35kV/μs
  • Maximum peak output current 1A
  • Wide VCC operating range: 15V ~ 30V
  • Maximum propagation delay 400ns
  • Pulse width distortion 100ns
  • Under-voltage lockout protection with hysteresis (UVLO)
  • Operating temperature range: -40°C ~ +110°C

Applications

AI Translation
  • Uninterruptible power supply
  • IGBT isolation / power MOSFET gate drive
  • Induction heating
  • Industrial inverter