LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW HCPL-4506-500E(UMW) product image
  • HCPL-4506-500E(UMW) thumbnail 1
  • HCPL-4506-500E(UMW) thumbnail 2
  • HCPL-4506-500E(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW HCPL-4506-500E(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
HCPL-4506-500E(UMW)
LCSC Part #
C53109723
Packaging
SOP-8
Customer #
Key Attributes
8mA 5V 1.45V DC SOP-8 Logic Output Optoisolators RoHS
Datasheetpdf iconUMW HCPL-4506-500E(UMW)
In-Stock: 1,003
1,003 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5763$ 0.58
10+$ 0.4513$ 4.51
30+$ 0.3961$ 11.88
100+$ 0.3296$ 32.96
500+$ 0.2987$ 149.35
1,000+$ 0.2809$ 280.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerUMW
PackagingSOP-8
Load Voltage-
Power Dissipation145mW
Output Current8mA
Low Level Delay Time650ns
High Level Delay Time400ns
Features-
Reverse Voltage5V
Current transfer ratio44%
Voltage - Forward(Vf)1.45V
Voltage - Supply-
Operating Temperature-40℃~+100℃
Forward Current(If)25mA
CMTI(kV/us)30kV/us
Number of Channels1
Input threshold current5mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Introduction

AI Translation

The HCPL-4506 contains a GaAsP LED optically coupled to an integrated high-gain photodetector. The very small propagation delay spread between devices makes these optocouplers an excellent solution for improving inverter efficiency by reducing switching dead time. By shorting output pins 6 and 7, the on-chip 20-kΩ output pull-up resistor can be enabled, eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance curves are provided for typical IPM applications.

Features

AI Translation
  • High-speed 1 Mbit/s
  • High isolation voltage between input and output (Viso = 5000 Vrms)
  • Guaranteed performance over operating temperature range 0°C ~ 70°C
  • Wide operating temperature range: -40°C ~ 100°C
  • Lead-free and RoHS compliant
  • Current transfer ratio > 44% at IF = 10 mA

Applications

AI Translation
  • IPM isolation
  • Isolated IGBT/MOSFET gate drive
  • Industrial inverters