UMW HCPL-4506-000E(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | HCPL-4506-000E(UMW) |
| LCSC Part # | C53109722 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 8mA 20V 1.45V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 8mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 400ns | |
| Features | - | |
| Reverse Voltage | 20V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.45V | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 8mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 400ns | |
| Features | - | |
| Reverse Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.45V | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The HCPL-4506 contains a GaAsP LED optically coupled to an integrated high-gain photodetector. The very small propagation delay spread between devices makes these optocouplers an excellent solution for improving inverter efficiency by reducing switching dead time. By shorting output pins 6 and 7, the on-chip 20-kΩ output pull-up resistor can be enabled, eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance curves are provided for typical IPM applications.
Features
- High-speed 1 Mbit/s
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Guaranteed performance over operating temperature range 0°C ~ 70°C
- Wide operating temperature range: -40°C ~ 100°C
- Lead-free and RoHS compliant
- Current transfer ratio > 44% at IF = 10 mA
Applications
- IPM isolation
- Isolated IGBT/MOSFET gate drive
- Industrial inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5455 | $ 0.55 |
| 10+ | $ 0.4367 | $ 4.37 |
| 45+ | $ 0.3832 | $ 17.24 |
| 90+ | $ 0.3296 | $ 29.66 |
| 495+ | $ 0.2971 | $ 147.06 |
| 990+ | $ 0.2809 | $ 278.09 |
Standard Packaging45/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 8mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 400ns | |
| Features | - | |
| Reverse Voltage | 20V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.45V | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 8mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 400ns | |
| Features | - | |
| Reverse Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.45V | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The HCPL-4506 contains a GaAsP LED optically coupled to an integrated high-gain photodetector. The very small propagation delay spread between devices makes these optocouplers an excellent solution for improving inverter efficiency by reducing switching dead time. By shorting output pins 6 and 7, the on-chip 20-kΩ output pull-up resistor can be enabled, eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance curves are provided for typical IPM applications.
Features
- High-speed 1 Mbit/s
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Guaranteed performance over operating temperature range 0°C ~ 70°C
- Wide operating temperature range: -40°C ~ 100°C
- Lead-free and RoHS compliant
- Current transfer ratio > 44% at IF = 10 mA
Applications
- IPM isolation
- Isolated IGBT/MOSFET gate drive
- Industrial inverters
C53109722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



