UMW HCPL-4504-000E(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | HCPL-4504-000E(UMW) |
| LCSC Part # | C53109720 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 16mA 5V 1.45V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 16mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 26% | |
| Voltage - Supply | - | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | - | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCPL4504 devices each consist of an infrared emitting diode optically coupled to a high-speed photodetector transistor. Separate connections to the photodiode bias and output transistor collector reduce the base-collector capacitance of the input transistor, resulting in speeds several orders of magnitude faster than conventional phototransistor couplers. The device is available in an 8-pin DIP package with wide-lead-spacing and surface mount options.
Features
- High-speed 1Mbit/s
- High isolation voltage between input and output (Viso=5000 Vrms)
- Guaranteed operating temperature range: 0℃ to 70℃
- Wide operating temperature range: -55℃ to 100℃
- Lead-free and RoHS compliant
Applications
- Line receiver
- Power transistor isolation in motor drives
- Replacement for low-speed phototransistor optocouplers
- Feedback loop in switching power supplies
- Home appliances
- High-speed logic ground isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5514 | $ 0.55 |
| 10+ | $ 0.443 | $ 4.43 |
| 45+ | $ 0.3888 | $ 17.50 |
| 90+ | $ 0.3363 | $ 30.27 |
| 495+ | $ 0.3044 | $ 150.68 |
| 990+ | $ 0.2869 | $ 284.03 |
Standard Packaging45/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 16mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 26% | |
| Voltage - Supply | - | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | - | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCPL4504 devices each consist of an infrared emitting diode optically coupled to a high-speed photodetector transistor. Separate connections to the photodiode bias and output transistor collector reduce the base-collector capacitance of the input transistor, resulting in speeds several orders of magnitude faster than conventional phototransistor couplers. The device is available in an 8-pin DIP package with wide-lead-spacing and surface mount options.
Features
- High-speed 1Mbit/s
- High isolation voltage between input and output (Viso=5000 Vrms)
- Guaranteed operating temperature range: 0℃ to 70℃
- Wide operating temperature range: -55℃ to 100℃
- Lead-free and RoHS compliant
Applications
- Line receiver
- Power transistor isolation in motor drives
- Replacement for low-speed phototransistor optocouplers
- Feedback loop in switching power supplies
- Home appliances
- High-speed logic ground isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



