UMW HCPL-4503-500E(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | HCPL-4503-500E(UMW) |
| LCSC Part # | C53109719 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 16mA 5V 1.45V -500mV~30V DC SOP-8 Logic Output Optoisolators |
| Datasheet | UMW HCPL-4503-500E(UMW) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 16mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 801ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 20% | |
| Voltage - Supply | -500mV~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 16mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 801ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 20% | |
| Voltage - Supply | -500mV~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The HCPL4503 device each consists of an infrared emitting diode and a high-speed photodetector transistor, coupled via optical means. Separate connections for the photodiode bias and output transistor collector reduce the base-collector capacitance of the input transistor, improving speed by several orders of magnitude over conventional phototransistor couplers. The device is available in an 8-pin DIP package with wide-lead-spacing and SMD options.
Features
- High-speed 1Mbit/s
- High isolation voltage between input and output (Viso=5000 Vrms)
- Wide operating temperature range: -55°C to 100°C
- Lead-free and RoHS compliant
Applications
- Line receivers
- Telecommunications equipment
- Power transistor isolation in motor drives
- Feedback loops in switching power supplies
- High-speed logic ground isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5633 | $ 0.56 |
| 10+ | $ 0.4432 | $ 4.43 |
| 30+ | $ 0.3913 | $ 11.74 |
| 100+ | $ 0.3263 | $ 32.63 |
| 500+ | $ 0.2987 | $ 149.35 |
| 1,000+ | $ 0.2809 | $ 280.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 16mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 801ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 20% | |
| Voltage - Supply | -500mV~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 16mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 801ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 20% | |
| Voltage - Supply | -500mV~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The HCPL4503 device each consists of an infrared emitting diode and a high-speed photodetector transistor, coupled via optical means. Separate connections for the photodiode bias and output transistor collector reduce the base-collector capacitance of the input transistor, improving speed by several orders of magnitude over conventional phototransistor couplers. The device is available in an 8-pin DIP package with wide-lead-spacing and SMD options.
Features
- High-speed 1Mbit/s
- High isolation voltage between input and output (Viso=5000 Vrms)
- Wide operating temperature range: -55°C to 100°C
- Lead-free and RoHS compliant
Applications
- Line receivers
- Telecommunications equipment
- Power transistor isolation in motor drives
- Feedback loops in switching power supplies
- High-speed logic ground isolation
C53109719 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



