LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW HCPL-2611-000E(UMW) product image
  • HCPL-2611-000E(UMW) thumbnail 1
  • HCPL-2611-000E(UMW) thumbnail 2
  • HCPL-2611-000E(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW HCPL-2611-000E(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
HCPL-2611-000E(UMW)
LCSC Part #
C53109712
Packaging
DIP-8
Customer #
Key Attributes
7V 50mA 5V 1.4V DC DIP-8 Logic Output Optoisolators RoHS
Datasheetpdf iconUMW HCPL-2611-000E(UMW)
In-Stock: 2,144
2,144 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4862$ 0.49
10+$ 0.381$ 3.81
45+$ 0.3364$ 15.14
90+$ 0.2806$ 25.25
495+$ 0.2551$ 126.27
990+$ 0.2391$ 236.71
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerUMW
PackagingDIP-8
Power Dissipation-
Load Voltage7V
Output Current50mA
Low Level Delay Time75ns
High Level Delay Time75ns
FeaturesOutput enable control
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.4V
Voltage - Supply-
Operating Temperature-40℃~+85℃
Forward Current(If)20mA
CMTI(kV/us)2kV/us
Number of Channels-
Input threshold current5mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

HCPL-2611 consists of an infrared emitting diode optically coupled to a high-speed integrated photodetector logic gate with a strobable output. The device is available in an 8-pin DIP package with wide-lead spacing and surface mount options.

Features

AI Translation
  • High-speed 10Mbit/s
  • Guaranteed operating temperature range: -40 to 85℃
  • Logic gate output
  • High isolation voltage between input and output (Viso=5000 Vrms)
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Ground loop elimination
  • LSTTL to TTL, LSTTL, or 5V CMOS level translation
  • Line receiver and data transmission
  • Data multiplexing