LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW STTH12R06DIRG(UMW) product image
  • STTH12R06DIRG(UMW) thumbnail 1
  • STTH12R06DIRG(UMW) thumbnail 2
  • STTH12R06DIRG(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW STTH12R06DIRG(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
STTH12R06DIRG(UMW)
LCSC Part #
C53109707
Packaging
TO-220AC-2
Customer #
Key Attributes
30ns 600V 1 Independent 2.6V@15A 15A TO-220AC-2 Single Diodes RoHS
Datasheetpdf iconUMW STTH12R06DIRG(UMW)
In-Stock: 704
704 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6119$ 0.61
10+$ 0.4908$ 4.91
50+$ 0.4303$ 21.52
100+$ 0.3697$ 36.97
500+$ 0.3378$ 168.90
1,000+$ 0.3187$ 318.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerUMW
PackagingTO-220AC-2
Reverse Recovery Time (trr)30ns
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.6V@15A
Reverse Leakage Current (Ir)20uA@600V
Current - Rectified15A
Non-Repetitive Peak Forward Surge Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized for lower losses and EMI/RFI in high-frequency power regulation systems. Their soft recovery characteristic provides snubbing for most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.

Features

AI Translation
  • Ultrafast recovery
  • Operating junction temperature 175°C
  • High-frequency operation
  • Low reverse current
  • High surge capability
  • Epitaxial die construction

Applications

AI Translation
  • Switching mode power supplies
  • Uninterruptible power supplies
  • Freewheeling diodes, snubber diodes